ACM11DRTH-S13

Heilind Number:SULACM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTH-S13

Detailed Description

Introducing the ACM11DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 5A amperage and 950VAC voltage rating, it is ideal for high-power systems. The female gender, two rows, and straddle orientation make it versatile for various connectivity needs. Gold-plated contacts and full bellow design guarantee optimal signal transmission. The clearance hole mount type and card extender termination method offer easy installation. With 22 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a low-profile design. Matte Tin termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or industrial settings, the ACM11DRTH-S13 delivers exceptional performance.