ACM11DRTH

Heilind Number:SULACM11DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRTH

Detailed Description

Introducing the ACM11DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 22 positions for secure connectivity. Crafted with PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a voltage rating of 950VAC and amperage of 5A, it meets stringent electrical requirements. The termination method is through-hole with a tail length of 3.48mm (.137in), facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation and clearance hole mount type provide versatility in assembly. With a compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it saves space on the PCB. The termination plating is matte tin for added durability. Whether for industrial machinery, aerospace, or telecommunications systems, the ACM11DRTH guarantees high reliability and performance. Elevate your connectivity solutions with this exceptional connector.