ACM11DRTI-S13

Heilind Number:SULACM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTI-S13

Detailed Description

Introducing the ACM11DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it offers ample power handling capability. The female connector, with two rows and 22 positions, is ideal for complex circuit configurations. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 3.96mm and a full bellow contact type, signal integrity is maintained even in high-speed applications. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. Its compact design, with a height of 10.95mm and a width of 8.26mm, allows for efficient PCB layout. Terminated with matte tin plating, it complies with RoHS regulations. Whether for telecommunications, data networking, or power distribution, the ACM11DRTIS13 ensures seamless connectivity, making it a vital component in your electronic assemblies.