ACM11DRTI

Heilind Number:SULACM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTI

Detailed Description

Introducing the ACM11DRTI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a maximum amperage of 5A and a voltage rating of 950VAC. Its female gender and two rows with 22 positions offer versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the board. With gold-plated contacts and full bellow design, it ensures low contact resistance and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The Matte Tin termination plating complies with industry standards. Ideal for board-to-board and card edge connections, the ACM11DRTI is a reliable solution for your connectivity needs.