ACM11DRTN-S13

Heilind Number:SULACM11DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTN-S13

Detailed Description

The ACM11DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female connector has two rows with 22 positions, making it ideal for complex PCB setups. Its termination method is via card extender, with gold-plated Beryllium Copper contacts for optimal signal integrity. The pitch of 3.96mm allows for efficient PCB layout, and the full bellow contact type ensures secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The matte tin termination plating enhances durability. Meeting high standards for reliability, the ACM11DRTN-S13 is the perfect choice for critical electronic systems.