ACM11DRTS-S13

Heilind Number:SULACM11DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTS-S13

Detailed Description

The ACM11DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The 2-row, 22-position design with a pitch of 3.96mm allows for efficient PCB mating. Utilizing a side-hole mount and card extender termination method, installation is quick and easy. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. Trust the ACM11DRTS-S13 for high-reliability connections in your critical systems.