ACM11DRTS

Heilind Number:SULACM11DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRTS

Detailed Description

Introducing the ACM11DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The 22-position, dual-row design with side hole mount type and thru-hole termination method offers secure and stable connection. Gold-plated Beryllium Copper contacts with full bellow construction guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial systems. Its compact size, with a height of 10.95 mm and width of 8.26 mm, saves space on the PCB. Meeting stringent quality standards, including RoHS compliance, the ACM11DRTS is the perfect choice for mission-critical applications.