| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM11DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULACM11DRUH |
ACM11DRUH
| Heilind Number: | SULACM11DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM11DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DRUH, a high-performance connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable and efficient connectivity. With a current rating of 5A and voltage capability of 950 VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 22 positions in a dual-row configuration, ideal for complex PCB layouts. Its straight orientation and clearance hole mount type make installation easy and space-saving. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. Trust the ACM11DRUH for secure board-to-board connections in aerospace, defense, and industrial applications.

