ACM11DRUN

Heilind Number:SULACM11DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRUN

Detailed Description

Introducing the ACM11DRUN board-to-board and card edge connector, a high-performance solution designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 5 A, this female connector boasts exceptional power handling capabilities. Featuring two rows of 22 positions, it offers ample connectivity options with a pitch of 3.96 mm (.156 in). The contact material, beryllium copper, and gold contact plating ensure optimal conductivity and corrosion resistance. Its full bellow contact type and straight orientation make for easy and secure mating. With a tail length of 5.72 mm (.225 in) and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating guarantees durability and longevity. Whether used in aerospace, military, or industrial settings, the ACM11DRUN connector delivers outstanding performance.