ACM11DRUS

Heilind Number:SULACM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRUS

Detailed Description

Introducing the ACM11DRUS, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures robust durability and reliable performance. Featuring a dual-row design with 22 female contacts, it offers ample connectivity options. The termination method of Thru Hole with gold contact plating guarantees secure and low-resistance connections, while the Full Bellow contact type enhances signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type facilitate easy installation. The Matte Tin termination plating adds further protection against corrosion. With a connector height of 10.95 mm and a width of 8.26 mm, it offers a compact yet efficient solution for your PCB connectivity needs. Trust the ACM11DRUS for high-reliability performance in aerospace, defense, and other critical applications.