ACM11DRXH

Heilind Number:SULACM11DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRXH

Detailed Description

The ACM11DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 22 female contacts made of durable beryllium copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy and secure. Its full bellow contact type and straight orientation provide a stable connection. With a tail length of 3.48mm and operating temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Certified for quality and performance, the ACM11DRXH is the ideal choice for high-reliability applications.