ACM11DRXI

Heilind Number:SULACM11DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRXI

Detailed Description

Introducing the ACM11DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row, female design with threaded mount and thru-hole termination, it offers secure attachment to PCBs. The Beryllium Copper contacts with gold plating guarantee excellent conductivity, rated for up to 5A and 950VAC. The 3.96mm pitch and straight orientation make it ideal for precise mating. With 22 positions and a full bellow contact type, it accommodates complex connections with ease. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm height and 8.26mm width, it optimizes PCB space. Meeting stringent quality standards, this ACM11DRXI connector is a reliable choice for your connectivity needs.