ACM11DRXN

Heilind Number:SULACM11DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRXN

Detailed Description

The ACM11DRXN is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it is ideal for demanding power applications. This connector, with two rows and 22 positions, offers ample connectivity options. The gold-plated Beryllium Copper contacts and full bellow design guarantee optimal signal transmission. Suitable for through-hole termination and operating in a wide temperature range from -65 to 150°C, it is versatile in various environments. The 3.96mm pitch and straight orientation provide easy integration into PCBs. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is space-efficient. Matte Tin termination plating enhances soldering reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM11DRXN is a top choice for high-reliability electronic applications.