ACM11DRYH-S13

Heilind Number:SULACM11DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRYH-S13

Detailed Description

ACM11DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial environments. The female connector with two rows and a clearance hole mount type offers easy installation. Its termination method through a Card Extender guarantees secure connections. Crafted with Beryllium Copper contacts plated with Gold, it ensures excellent conductivity with a voltage rating of 950 VAC. The 3.96mm pitch and Full Bellow contact type accommodate 22 positions, ideal for complex circuitry. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. The Matte Tin termination plating enhances durability. Classified under hi-rel connectors, the ACM11DRYHS13 offers superior performance and longevity in aerospace, defense, and other high-reliability applications.