ACM11DRYH

Heilind Number:SULACM11DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRYH

Detailed Description

The ACM11DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a 5A amperage rating and 950VAC voltage capacity, it offers secure power transmission. The female connector has two rows, each with 22 positions, and a pitch of 3.96mm. Termination is through a clearance hole, and the contacts are made of Beryllium Copper with gold plating for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The straight orientation and full bellow contact type guarantee easy and efficient connectivity. With a tail length of 10.8mm and a low-profile design (10.95mm height, 8.26mm width), it is space-saving while ensuring proper signal integrity. The termination plating of matte tin further enhances its durability. Ideal for use in aerospace, defense, and other high-reliability applications, the ACM11DRYH connector sets a new standard for performance and quality in connectivity solutions.