ACM11DRYI-S13

Heilind Number:SULACM11DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRYI-S13

Detailed Description

ACM11DRYI-S13 delivers impeccable performance in board-to-board PCB connectivity with its PPS and Beryllium Copper construction. Featuring a female gender, two rows, and a threaded mount type, this connector ensures secure and stable connections. The termination method through Card Extender guarantees ease of installation. Crafted with Beryllium Copper contacts plated in gold, it offers superior conductivity and durability. With a pitch of 3.96mm (.156 in) and the ability to handle up to 5A at 950VAC, it meets stringent power and voltage requirements. The Full Bellow contact type and straddle orientation further enhance its reliability. Boasting 22 positions and a tail length of 10.4mm (.41 in), it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Terminated with Matte Tin for corrosion resistance, it ensures longevity. A part of the hi-rel ACM11DRYIS13 series, this connector is a reliable solution for demanding PCB interconnections.