ACM11DRYI

Heilind Number:SULACM11DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRYI

Detailed Description

Introducing our SKU ACM11DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features PPS and Beryllium Copper construction, ensuring reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage tolerance of 950VAC, it meets the most stringent power requirements. The female connector with two rows of 22 positions offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Its gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its straight orientation and 10.8mm tail length offer easy installation and space-saving design. Trust in the reliability and performance of our ACM11DRYI connector for your critical electronic systems.