ACM11DRYN-S13

Heilind Number:SULACM11DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DRYN-S13

Detailed Description

The ACM11DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 22 positions across 2 rows, this connector offers secure and reliable connectivity. Its female gender and straddle orientation make it versatile for various electronic setups. The termination method of card extender and contact material of beryllium copper with gold plating ensure optimal conductivity. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950VAC and amperage of 5A, this connector is suitable for use in harsh environments. The full bellow contact type and matte tin termination plating further enhance its durability. With a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it provides a compact yet robust solution for connectivity needs. Classified under the hi-rel category, the ACM11DRYNS13 guarantees performance and reliability in critical systems.