ACM11DRYN

Heilind Number:SULACM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRYN

Detailed Description

Introducing the ACM11DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, ensuring secure and reliable connections. Built with PPS and Beryllium Copper, it guarantees durability and excellent conductivity. The contact material is Beryllium Copper with gold plating, offering superior signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The straight orientation and 22 positions make it versatile for various PCB configurations. Its thru-hole termination method and tail length of 10.8mm ensure easy installation. Matte Tin termination plating adds to its longevity. Meeting high standards of quality and performance, the ACM11DRYN is the perfect choice for your connectivity needs.