ACM11DRYS

Heilind Number:SULACM11DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DRYS

Detailed Description

The ACM11DRYS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The female connector with two rows and a side hole mount type offers versatile installation options. Utilizing a thru-hole termination method and gold contact plating, it ensures secure and low-resistance connections. Its Full Bellow contact type and straight orientation further enhance signal integrity. With 22 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's tail length of 10.8mm and compact dimensions make it ideal for PCB applications. Terminated with matte tin, it offers durability and corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM11DRYS is a top choice for high-reliability electronic systems.