| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM11DSAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULACM11DSAI |
ACM11DSAI
| Heilind Number: | SULACM11DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM11DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DSAI, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Featuring gold-plated Beryllium Copper contacts and a full bellow design, it offers excellent conductivity and durability. With 22 positions and a 3.96mm pitch, it allows for efficient signal transmission. Operating at a voltage of 950 VAC and with an impressive temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it versatile for various board-to-board connection needs. Trust the ACM11DSAI for reliable and high-performance connectivity in your projects.

