ACM11DSAN

Heilind Number:SULACM11DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DSAN

Detailed Description

Introducing the ACM11DSAN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of power and signal transmission tasks. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a right-angle orientation and no mounting required, it offers flexibility in PCB layout. With 22 positions and a tail length of 6.85mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its matte tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the ACM11DSAN is a reliable solution for your connectivity needs.