ACM11DSEF

Heilind Number:SULACM11DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DSEF

Detailed Description

The ACM11DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 in) and 22 positions, allowing for versatile board-to-board connections. Its floating bobbin mount type and eyelet termination method provide secure attachment. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. Its straight orientation, full bellow contact type, and .225in (5.72mm) tail length make it easy to integrate into PCB layouts. With a compact design measuring 10.95mm (.431 in) in height and .325in (8.26mm) in width, the ACM11DSEF is ideal for space-constrained applications. The termination plating is matte tin, ensuring a reliable solder connection. This connector belongs to the high-quality line of products under the Board To Board PCB Connectors, Card Edge Connectors, and Connectors categories, offering premium performance and durability. Whether in aerospace, defense, or industrial electronics, the ACM11DSEF meets the stringent requirements of hi-rel applications, making it the perfect choice for engineers and designers seeking top-of-the-line connectivity solutions.