ACM11DSEH-S13

Heilind Number:SULACM11DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DSEH-S13

Detailed Description

This PPS and Beryllium Copper female connector, SKU ACM11DSEH-S13, is designed for high-performance board-to-board PCB connections. Featuring a 3.96mm pitch and 22 positions across 2 rows, it ensures secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, this connector is reliable even in demanding applications. Its termination method, via card extender with clearance hole mount type, offers ease of installation. Operating temperature ranges from -65 to 150 °C, making it suitable for various environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is space-efficient. The tail length of 5.33mm allows for secure soldering. Terminated with matte tin, it meets industry standards for RoHS compliance. This ACM11DSEHS13 connector is ideal for use in telecommunications, aerospace, and other hi-rel applications.