| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM11DSEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULACM11DSEH |
ACM11DSEH
| Heilind Number: | SULACM11DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM11DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DSEH, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this female connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The connector, with 2 rows and 22 positions, offers efficient connectivity with a pitch of 3.96mm. Its Full Bellow contact type and Straight orientation guarantee secure mating. The termination method using Eyelets and Matte Tin plating further enhance its robustness. Ideal for aerospace, defense, and industrial systems, the ACM11DSEH sets a new standard in performance and reliability for PCB connectivity.

