ACM11DSEI-S13

Heilind Number:SULACM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DSEI-S13

Detailed Description

SKU ACM11DSEI-S13 offers a high-performance solution for board-to-board or card edge connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures robust and reliable performance. With a rated amperage of 5A and a voltage capacity of 950 VAC, it meets stringent power requirements. The two-row design with a threaded mount type and card extender termination method facilitates secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation ensure optimal signal transmission. With 22 positions and a pitch of 3.96mm (.156 in), it offers versatility in PCB connectivity. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it ideal for space-constrained setups. Matte Tin termination plating enhances its longevity, while its compliance with high-reliability standards underscores its quality. Whether used in aerospace, defense, or industrial applications, the ACM11DSEIS13 connector delivers exceptional performance.