ACM11DSEI-S243

Heilind Number:SULACM11DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSEI-S243

Detailed Description

ACM11DSEI-S243 features a female connector with 1 row, designed for secure threaded mounting. Its termination method utilizes eyelets, ensuring reliable connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and high performance. The gold contact plating enhances conductivity, suitable for demanding applications. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industrial standards. The 11-position connector with full bellow contacts offers efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for varied environments. The connector, with a compact height of 10.95mm and width of 8.26mm, is suitable for PCB assemblies. Terminated with matte tin, it ensures corrosion resistance. Classified under Board to Board and Card Edge Connectors, this product guarantees reliable connectivity in critical systems.