ACM11DSEI

Heilind Number:SULACM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DSEI

Detailed Description

Introducing the ACM11DSEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating a total of 22 positions for secure connectivity. Constructed with PPS and Beryllium Copper, it ensures both durability and optimal signal transmission. The contact material is plated with gold, offering reliable conductivity, while the termination method utilizes eyelets for easy installation. With a maximum voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type provide a secure and efficient connection. The ACM11DSEI is a top choice for applications where high reliability and performance are essential.