ACM11DSEN-S13

Heilind Number:SULACM11DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DSEN-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM11DSEN-S13, is designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in even the harshest environments. With a maximum amperage of 5A and a voltage rating of 950VAC, it offers efficient power delivery. The female connector, with two rows and 22 positions, is ideal for diverse PCB mating configurations. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. Its full bellow contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's compact dimensions, measuring 10.95mm in height and 8.26mm in width, make it space-efficient. Its matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, this ACM11DSENS13 connector delivers exceptional reliability.