ACM11DSEN-S243

Heilind Number:SULACM11DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSEN-S243

Detailed Description

The ACM11DSEN-S243 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has one row of 11 positions with eyelet termination, making it easy to install. Gold-plated contacts and full bellow design guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With a compact size of 10.95mm x 8.26mm, this straight orientation connector offers versatility in PCB layouts. Matte Tin plating on the termination ensures long-term performance. Perfect for hi-rel applications, the ACM11DSENS243 is a reliable choice for board-to-board and card edge connections.