Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions ACM11DSEN |
Amperage: | 5 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Eyelet |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Pitch: | .156 in, 3.96 mm |
Voltage: | 950 VAC |
Contact Type: | Full Bellow |
Orientation: | Straight |
Number of Positions: | 22 |
Tail Length: | .225 in, 5.72 mm |
Operating Temperature Range: | -65 - 150 °C |
Connector Height: | 10.95 mm, .431 in |
Connector Width: | .325 in, 8.26 mm |
Termination Plating: | Matte Tin |
SKU: | SULACM11DSEN |
gender: | Female |
rows: | 2 |
orientation: | Straight |
ACM11DSEN
Heilind Number: | SULACM11DSEN |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | ACM11DSEN |
ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features 22 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The contact type, Full Bellow, and termination method, Eyelet, guarantee secure connections. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent power requirements. With a straight orientation and no mounting required, installation is hassle-free. The connector's robust construction, including a matte tin termination plating and an operating temperature range of -65 to 150°C, makes it suitable for harsh environments. Trust the ACM11DSEN for superior connectivity in critical systems.