ACM11DSES

Heilind Number:SULACM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULACM11DSES

Detailed Description

Introducing the ACM11DSES PCB Connector, featuring a durable construction of PPS and Beryllium Copper, making it ideal for high-reliability applications. This female connector offers dual rows with a 3.96mm pitch, ensuring secure connections in your circuit. With a maximum voltage rating of 950 VAC and an amperage of 5A, it guarantees efficient power transmission. The contact material of Beryllium Copper with gold plating enhances conductivity while the termination method of eyelet ensures easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 22 positions and a straight orientation, it provides ample connectivity options. The matte tin termination plating adds to its durability. Perfect for board-to-board and card edge connections, the ACM11DSES is a reliable solution for your PCB interconnect needs.