| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM11DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 11 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 11 |
| SKU: | SULACM11DSUH |
ACM11DSUH
| Heilind Number: | SULACM11DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM11DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM11DSUH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a contact rating of 5A and can handle voltage up to 950VAC. With a straight orientation and through-hole termination method, it offers easy installation onto PCBs. The 11-position connector with a single row layout and a pitch of 3.96mm ensures efficient connectivity. Its full bellow contact type and gold plating guarantee reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ACM11DSUH is a vital component for mission-critical systems.

