ACM11DSUI

Heilind Number:SULACM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSUI

Detailed Description

The ACM11DSUI is a high-performance board-to-board connector designed for precision applications. Featuring 11 gold-plated contacts made from PPS and Beryllium Copper, this connector ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950 VAC. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With a pitch of 3.96mm, the connector provides efficient signal routing in compact spaces. The full bellow contact type and straight orientation further enhance connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet durable solution for electronic interconnections. The ACM11DSUI is ideal for high-reliability applications in aerospace, defense, and industrial sectors, meeting stringent quality standards for performance and durability.