ACM11DSUN

Heilind Number:SULACM11DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSUN

Detailed Description

The ACM11DSUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity in industrial settings. With a pitch of 3.96mm (.156in), it offers precise alignment for 11 positions, each plated with gold for optimal signal transmission. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type and matte tin termination plating guarantee reliable performance in harsh environments. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it ideal for space-constrained applications. Trust the ACM11DSUN for secure and efficient board-to-board connections in your projects.