ACM11DSUS

Heilind Number:SULACM11DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSUS

Detailed Description

Introducing our SKU ACM11DSUS, a high-performance female connector designed for efficient board-to-board PCB connections. Crafted with precision, this connector features PPS and Beryllium Copper construction with gold plating, ensuring exceptional conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The contact type, Full Bellow, coupled with Thru Hole termination method and side hole mount type, offers secure and stable connectivity. Boasting 11 positions and a pitch of 3.96mm, this straight orientation connector is perfect for various electronic applications. Its operating temperature range of -65 to 150°C makes it suitable for even the most demanding environments. With matte tin termination plating, it complies with industry standards for RoHS. Trust in the ACM11DSUS for your connectivity needs, where quality meets performance.