ACM11DSXH

Heilind Number:SULACM11DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSXH

Detailed Description

Introducing the ACM11DSXH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Engineered for durability, it offers a wide operating temperature range of -65 to 150°C. With 11 positions and a pitch of 3.96mm, it allows for versatile connectivity. The gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal signal transmission. Measuring at 10.95mm in height and 8.26mm in width, it fits compactly on the board. Ideal for high-reliability applications, the ACM11DSXH is a top choice for professionals in the electronics industry.