ACM11DSXI

Heilind Number:SULACM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSXI
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DSXI

Detailed Description

Introducing the ACM11DSXI, a high-performance connector designed for demanding applications. Crafted with precision, this connector features a unique combination of PPS and Beryllium Copper construction, ensuring unparalleled durability and reliability. With a 5A amperage rating and a voltage capacity of 950VAC, it is ideal for power-intensive systems. The female gender connector with a single row and threaded mount type offers secure and stable connections. Utilizing a Full Bellow contact type with gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. Its straight orientation, 11 positions, and termination through-hole method make it suitable for a wide range of PCB applications. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The Matte Tin termination plating enhances its longevity. Measuring 10.95mm in height and 8.26mm in width, this connector provides a compact yet powerful solution. Whether used in board-to-board or card edge connections, the ACM11DSXI is a top choice for critical systems where performance and durability are paramount.