ACM11DSXN

Heilind Number:SULACM11DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSXN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM11DSXN

Detailed Description

The ACM11DSXN is a high-performance female connector designed for seamless board-to-board or card-edge connections. Featuring PPS and Beryllium Copper construction, it guarantees durability and reliability in demanding environments. With a contact material of Beryllium Copper and gold plating, it ensures optimal conductivity and corrosion resistance. This connector offers 11 positions with a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, making it suitable for various applications. Its straight orientation and through-hole termination method simplify installation, while the operating temperature range of -65 to 150°C ensures performance even in extreme conditions. The connector's compact design, with dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, makes it ideal for space-constrained setups. With matte tin termination plating and compliance with RoHS standards, the ACM11DSXN guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line connector.