ACM11DSXS

Heilind Number:SULACM11DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM11DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM11DSXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULACM11DSXS

Detailed Description

Introducing the ACM11DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. The female gender connector, with a single row and side hole mount type, offers easy installation on PCBs. Its 11 positions, spaced at a pitch of 3.96mm, accommodate multiple connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a straight orientation and full bellow contact type, signal integrity is maintained even in harsh environments. Operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures optimal performance. Compact in size with a height of 10.95mm and width of 8.26mm, the ACM11DSXS is suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability.