ACM12DCKD

Heilind Number:SULACM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKD

Detailed Description

The ACM12DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for high-power transmission. The female gender, two rows of 24 positions each, and straight orientation make it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method offer secure and reliable installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 3.96mm and a contact type of Loop Bellow, it provides precise and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is highly reliable in extreme environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The termination plating is Matte Tin, further enhancing its durability. Overall, the ACM12DCKD is a top-of-the-line connector that meets the stringent requirements of hi-rel applications.