| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DCKH-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DCKH-S288 |
ACM12DCKH-S288
| Heilind Number: | SULACM12DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACM12DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and 24 positions across 2 rows, it offers versatile connectivity options. The connector's orientation is straddle, making it suitable for space-saving designs. It is rated for a high voltage of 950 VAC and an operating temperature range of -65 to 150°C, guaranteeing performance in extreme conditions. The termination method is card extender with Matte Tin plating, ensuring secure and durable connections. This connector, part of the hi_rel ACM12DCKHS288 series, is ideal for aerospace, defense, and other high-reliability applications.

