ACM12DCKH

Heilind Number:SULACM12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKH

Detailed Description

Introducing the ACM12DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, dual-row design with 24 positions, and loop bellow contact type offer versatile connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of 9.4mm in width and 15.49mm in height, the ACM12DCKH ensures efficient PCB connectivity without compromising on performance. Choose this connector for your high-reliability applications and experience seamless interconnection solutions.