ACM12DCKI-S288

Heilind Number:SULACM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKI-S288

Detailed Description

SKU ACM12DCKI-S288 features a female board-to-board PCB connector designed for high-reliability applications. With two rows and 24 positions, this connector offers secure connectivity. Its threaded mount type and card extender termination method ensure stability in assembly. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees durability and efficient signal transmission. The contact material and loop bellow design provide reliable performance, even in harsh environments. Operating at temperatures ranging from -65 to 150°C and withstanding up to 950 VAC, this connector is suitable for demanding industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating further enhances its longevity. Ideal for use in aerospace, defense, and telecommunications industries, the ACM12DCKI-S288 is a top choice for high-performance PCB connections.