ACM12DCKN-S288

Heilind Number:SULACM12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKN-S288

Detailed Description

ACM12DCKN-S288 - This high-quality PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers safe and efficient power transmission. The female gender, 2 rows, and loop bellow contact type make it versatile for various applications. Featuring gold contact plating and matte tin termination plating, it guarantees optimal conductivity and corrosion resistance. Its straddle orientation and card extender termination method facilitate easy and secure installation. With 24 positions and a 3.96mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Trusted for its quality and performance, it is ideal for board-to-board and card edge connections in a wide range of industries.