ACM12DCKN

Heilind Number:SULACM12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKN
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULACM12DCKN

Detailed Description

Introducing the ACM12DCKN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The 24 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, guarantee secure and efficient data transfer. Its straight orientation and loop bellow contact type offer ease of use and durability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, the ACM12DCKN is ideal for board-to-board PCB and card edge connections. Trust in its quality and performance for your critical connectivity needs.