ACM12DCKS-S288

Heilind Number:SULACM12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DCKS-S288

Detailed Description

SKU ACM12DCKS-S288 features a high-quality Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. This female connector, with two rows and a side hole mount type, offers easy installation. The termination method of Card Extender and loop bellow contact type guarantee secure connections. With 24 positions and a pitch of 3.96mm, it provides ample room for multiple connections. Operating at a voltage of 950V AC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The matte tin termination plating enhances its performance. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. This product, part of the hi-rel ACM12DCKSS288 series, is a versatile solution for demanding electronic projects.