ACM12DCKS

Heilind Number:SULACM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKS

Detailed Description

The ACM12DCKS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable performance in industrial settings. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector offers 24 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for easy mating. Its straight orientation and side-hole mount type facilitate seamless PCB assembly. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating ensures secure soldering. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The ACM12DCKS is a top choice for engineers seeking reliable connectivity solutions in aerospace, defense, and other high-reliability applications.