ACM12DCKT

Heilind Number:SULACM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DCKT

Detailed Description

Introducing the ACM12DCKT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances durability. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Rated for up to 950VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or telecommunications, the ACM12DCKT is the perfect choice for high-reliability board-to-board connections.