ACM12DRAH

Heilind Number:SULACM12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRAH

Detailed Description

The ACM12DRAH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and resistance to wear. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power applications. The female connector has two rows of 24 positions each, with a pitch of 3.96mm (.156in) for easy mating. Its right-angle orientation and clearance hole mount type allow for efficient PCB assembly. The contact material is gold-plated Beryllium Copper, offering excellent corrosion resistance and signal integrity. With a full bellow contact type and termination method of thru-hole soldering, it provides secure and stable connections. The connector operates within a wide temperature range of -65 to 150°C, making it ideal for use in harsh industrial environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), saves valuable board space. The tail length of 3.18mm (.125in) and matte tin termination plating further enhance its reliability. Whether in aerospace, telecommunications, or industrial applications, the ACM12DRAH guarantees high performance and durability.